6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C475K050C0500

DigiKey Part Number
718-1548-2-ND - Tape & Reel (TR)
718-1548-1-ND - Cut Tape (CT)
718-1548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C475K050C0500
Description
CAP TANT 4.7UF 10% 50V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C475K050C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,40300 €14,03 €
501,14540 €57,27 €
1001,06600 €106,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79194 €395,97 €
1.0000,75661 €756,61 €
1.5000,73891 €1.108,37 €
2.5000,73095 €1.827,38 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €