
TR3C336K020C0300 | |
---|---|
DigiKey Part Number | 718-1506-2-ND - Tape & Reel (TR) 718-1506-1-ND - Cut Tape (CT) 718-1506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C336K020C0300 |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C336K020C0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,77400 € | 7,74 € |
50 | 0,61320 € | 30,66 € |
100 | 0,56370 € | 56,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,48974 € | 244,87 € |
1.000 | 0,46335 € | 463,35 € |
1.500 | 0,45013 € | 675,19 € |
2.500 | 0,43549 € | 1.088,72 € |
3.500 | 0,42693 € | 1.494,25 € |
5.000 | 0,41870 € | 2.093,50 € |
6.000 | 0,41479 € | 2.488,74 € |
12.000 | 0,40165 € | 4.819,80 € |
12.500 | 0,40096 € | 5.012,00 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |