
TR3C227M6R3C0250 | |
---|---|
DigiKey Part Number | 718-TR3C227M6R3C0250TR-ND - Tape & Reel (TR) 718-TR3C227M6R3C0250CT-ND - Cut Tape (CT) 718-TR3C227M6R3C0250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C227M6R3C0250 |
Description | TR3227M6R3CC0250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,65800 € | 6,58 € |
50 | 0,51720 € | 25,86 € |
100 | 0,47390 € | 47,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,40862 € | 204,31 € |
1.000 | 0,38548 € | 385,48 € |
1.500 | 0,37390 € | 560,85 € |
2.500 | 0,36106 € | 902,65 € |
3.500 | 0,35355 € | 1.237,42 € |
5.000 | 0,34633 € | 1.731,65 € |
6.000 | 0,34291 € | 2.057,46 € |
12.000 | 0,33138 € | 3.976,56 € |
12.500 | 0,33077 € | 4.134,62 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,20190 € |