
TR3C226K025C0275 | |
---|---|
DigiKey Part Number | 718-1513-2-ND - Tape & Reel (TR) 718-1513-1-ND - Cut Tape (CT) 718-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C226K025C0275 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C226K025C0275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,29000 € | 1,29 € |
10 | 0,85000 € | 8,50 € |
50 | 0,67740 € | 33,87 € |
100 | 0,62410 € | 62,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,54454 € | 272,27 € |
1.000 | 0,51607 € | 516,07 € |
1.500 | 0,50181 € | 752,71 € |
2.500 | 0,48600 € | 1.215,00 € |
3.500 | 0,47675 € | 1.668,62 € |
5.000 | 0,46786 € | 2.339,30 € |
6.000 | 0,46365 € | 2.781,90 € |
12.000 | 0,44946 € | 5.393,52 € |
12.500 | 0,44870 € | 5.608,75 € |
Unit Price without VAT: | 1,29000 € |
---|---|
Unit Price with VAT: | 1,53510 € |