
TR3C226K016C0375 | |
---|---|
DigiKey Part Number | 718-TR3C226K016C0375TR-ND - Tape & Reel (TR) 718-TR3C226K016C0375CT-ND - Cut Tape (CT) 718-TR3C226K016C0375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C226K016C0375 |
Description | TR3226K016CC0375 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 375mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,47000 € | 4,70 € |
50 | 0,36320 € | 18,16 € |
100 | 0,33020 € | 33,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,28004 € | 140,02 € |
1.000 | 0,26250 € | 262,50 € |
1.500 | 0,25371 € | 380,56 € |
2.500 | 0,24398 € | 609,95 € |
3.500 | 0,23829 € | 834,01 € |
5.000 | 0,23282 € | 1.164,10 € |
6.000 | 0,23023 € | 1.381,38 € |
12.000 | 0,22149 € | 2.657,88 € |
12.500 | 0,22103 € | 2.762,88 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |