


TR3C225K035C0900 | |
---|---|
DigiKey Part Number | 718-1847-2-ND - Tape & Reel (TR) 718-1847-1-ND - Cut Tape (CT) 718-1847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C225K035C0900 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C225K035C0900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,60800 € | 6,08 € |
50 | 0,47660 € | 23,83 € |
100 | 0,43580 € | 43,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,37436 € | 187,18 € |
1.000 | 0,35266 € | 352,66 € |
1.500 | 0,34179 € | 512,68 € |
2.500 | 0,32975 € | 824,38 € |
3.500 | 0,32271 € | 1.129,48 € |
5.000 | 0,31593 € | 1.579,65 € |
6.000 | 0,31272 € | 1.876,32 € |
12.000 | 0,30191 € | 3.622,92 € |
12.500 | 0,30134 € | 3.766,75 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |