
TR3C156K025C0425 | |
|---|---|
DigiKey Part Number | 718-1326-2-ND - Tape & Reel (TR) 718-1326-1-ND - Cut Tape (CT) 718-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C156K025C0425 |
Description | CAP TANT 15UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C156K025C0425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 425mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,55960 € | 27,98 € |
| 100 | 0,51350 € | 51,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44414 € | 222,07 € |
| 1.000 | 0,41952 € | 419,52 € |
| 1.500 | 0,40719 € | 610,78 € |
| 2.500 | 0,39352 € | 983,80 € |
| 3.500 | 0,38553 € | 1.349,36 € |
| 5.000 | 0,37784 € | 1.889,20 € |
| 6.000 | 0,37421 € | 2.245,26 € |
| 12.000 | 0,36194 € | 4.343,28 € |
| 12.500 | 0,36129 € | 4.516,12 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

