
TR3C107K010C0100 | |
---|---|
DigiKey Part Number | 718-1324-2-ND - Tape & Reel (TR) 718-1324-1-ND - Cut Tape (CT) 718-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107K010C0100 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C107K010C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,10000 € | 1,10 € |
10 | 0,71700 € | 7,17 € |
50 | 0,56600 € | 28,30 € |
100 | 0,51950 € | 51,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,37478 € | 187,39 € |
1.000 | 0,35412 € | 354,12 € |
1.500 | 0,34376 € | 515,64 € |
2.500 | 0,33229 € | 830,72 € |
3.500 | 0,32559 € | 1.139,57 € |
5.000 | 0,31913 € | 1.595,65 € |
6.000 | 0,31835 € | 1.910,10 € |
Unit Price without VAT: | 1,10000 € |
---|---|
Unit Price with VAT: | 1,30900 € |