
TR3C106K016C0450 | |
|---|---|
DigiKey Part Number | 718-1320-2-ND - Tape & Reel (TR) 718-1320-1-ND - Cut Tape (CT) 718-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C106K016C0450 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C106K016C0450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,43180 € | 21,59 € |
| 100 | 0,39420 € | 39,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33704 € | 168,52 € |
| 1.000 | 0,31695 € | 316,95 € |
| 1.500 | 0,30688 € | 460,32 € |
| 2.500 | 0,29572 € | 739,30 € |
| 3.500 | 0,28920 € | 1.012,20 € |
| 5.000 | 0,28293 € | 1.414,65 € |
| 6.000 | 0,27996 € | 1.679,76 € |
| 12.000 | 0,26995 € | 3.239,40 € |
| 12.500 | 0,26942 € | 3.367,75 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

