TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B336K010C0600

DigiKey Part Number
718-TR3B336K010C0600TR-ND - Tape & Reel (TR)
718-TR3B336K010C0600CT-ND - Cut Tape (CT)
718-TR3B336K010C0600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B336K010C0600
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B336K010C0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,57500 €5,75 €
500,44860 €22,43 €
1000,40980 €40,98 €
5000,34412 €172,06 €
1.0000,32382 €323,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31325 €626,50 €
4.0000,29922 €1.196,88 €
6.0000,29219 €1.753,14 €
10.0000,28440 €2.844,00 €
14.0000,27984 €3.917,76 €
20.0000,27546 €5.509,20 €
24.0000,27338 €6.561,12 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €