
TR3B226K020C0600 | |
---|---|
DigiKey Part Number | 718-1840-2-ND - Tape & Reel (TR) 718-1840-1-ND - Cut Tape (CT) 718-1840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B226K020C0600 |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B226K020C0600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 0,91900 € | 9,19 € |
50 | 0,73460 € | 36,73 € |
100 | 0,67780 € | 67,78 € |
500 | 0,58188 € | 290,94 € |
1.000 | 0,55217 € | 552,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,53828 € | 1.076,56 € |
4.000 | 0,51774 € | 2.070,96 € |
6.000 | 0,50744 € | 3.044,64 € |
10.000 | 0,49603 € | 4.960,30 € |
14.000 | 0,48936 € | 6.851,04 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |