TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B156K025C0600

DigiKey Part Number
718-1762-2-ND - Tape & Reel (TR)
718-1762-1-ND - Cut Tape (CT)
718-1762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B156K025C0600
Description
CAP TANT 15UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B156K025C0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,77000 €7,70 €
500,60940 €30,47 €
1000,56020 €56,02 €
5000,47684 €238,42 €
1.0000,45104 €451,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43842 €876,84 €
4.0000,42059 €1.682,36 €
6.0000,41166 €2.469,96 €
10.0000,40176 €4.017,60 €
14.0000,39597 €5.543,58 €
20.0000,39040 €7.808,00 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €