
TR3B107M6R3C0400 | |
---|---|
DigiKey Part Number | 718-TR3B107M6R3C0400TR-ND - Tape & Reel (TR) 718-TR3B107M6R3C0400CT-ND - Cut Tape (CT) 718-TR3B107M6R3C0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B107M6R3C0400 |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B107M6R3C0400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,66100 € | 6,61 € |
50 | 0,52000 € | 26,00 € |
100 | 0,47650 € | 47,65 € |
500 | 0,40288 € | 201,44 € |
1.000 | 0,38009 € | 380,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,30698 € | 613,96 € |
4.000 | 0,29387 € | 1.175,48 € |
6.000 | 0,28741 € | 1.724,46 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |