
TR3B107K6R3C0250 | |
---|---|
DigiKey Part Number | 718-TR3B107K6R3C0250TR-ND - Tape & Reel (TR) 718-TR3B107K6R3C0250CT-ND - Cut Tape (CT) 718-TR3B107K6R3C0250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B107K6R3C0250 |
Description | TR3107K6R3BC0250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,43000 € | 1,43 € |
10 | 0,95500 € | 9,55 € |
50 | 0,76480 € | 38,24 € |
100 | 0,70620 € | 70,62 € |
500 | 0,60724 € | 303,62 € |
1.000 | 0,57660 € | 576,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,56242 € | 1.124,84 € |
4.000 | 0,54124 € | 2.164,96 € |
6.000 | 0,53063 € | 3.183,78 € |
10.000 | 0,51887 € | 5.188,70 € |
14.000 | 0,51199 € | 7.167,86 € |
Unit Price without VAT: | 1,43000 € |
---|---|
Unit Price with VAT: | 1,70170 € |