
TR3B106K025C0450 | |
|---|---|
DigiKey Part Number | 718-1760-2-ND - Tape & Reel (TR) 718-1760-1-ND - Cut Tape (CT) 718-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B106K025C0450 |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106K025C0450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,44740 € | 44,74 € |
| 500 | 0,37710 € | 188,55 € |
| 1.000 | 0,35538 € | 355,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34423 € | 688,46 € |
| 4.000 | 0,32920 € | 1.316,80 € |
| 6.000 | 0,32167 € | 1.930,02 € |
| 10.000 | 0,31332 € | 3.133,20 € |
| 14.000 | 0,30844 € | 4.318,16 € |
| 20.000 | 0,30374 € | 6.074,80 € |
| 24.000 | 0,30152 € | 7.236,48 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



