TR3A(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A476K6R3C0800

DigiKey Part Number
718-1557-2-ND - Tape & Reel (TR)
718-1557-1-ND - Cut Tape (CT)
718-1557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A476K6R3C0800
Description
CAP TANT 47UF 10% 6.3V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3A476K6R3C0800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,57800 €5,78 €
500,45140 €22,57 €
1000,41230 €41,23 €
5000,34642 €173,21 €
1.0000,32602 €326,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26285 €525,70 €
4.0000,25109 €1.004,36 €
6.0000,24521 €1.471,26 €
10.0000,24244 €2.424,40 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €