
TR3A336K6R3C0600 | |
---|---|
DigiKey Part Number | 718-1305-2-ND - Tape & Reel (TR) 718-1305-1-ND - Cut Tape (CT) 718-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A336K6R3C0600 |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A336K6R3C0600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,46100 € | 4,61 € |
50 | 0,35660 € | 17,83 € |
100 | 0,32400 € | 32,40 € |
500 | 0,26916 € | 134,58 € |
1.000 | 0,25220 € | 252,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,24301 € | 486,02 € |
4.000 | 0,23130 € | 925,20 € |
6.000 | 0,22543 € | 1.352,58 € |
10.000 | 0,21893 € | 2.189,30 € |
14.000 | 0,21513 € | 3.011,82 € |
20.000 | 0,21147 € | 4.229,40 € |
24.000 | 0,20973 € | 5.033,52 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |