TR3A(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A226K010C1000

DigiKey Part Number
718-1304-2-ND - Tape & Reel (TR)
718-1304-1-ND - Cut Tape (CT)
718-1304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A226K010C1000
Description
CAP TANT 22UF 10% 10V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A226K010C1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,53400 €5,34 €
500,41520 €20,76 €
1000,37860 €37,86 €
5000,31684 €158,42 €
1.0000,29773 €297,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28764 €575,28 €
4.0000,27443 €1.097,72 €
6.0000,26782 €1.606,92 €
10.0000,26048 €2.604,80 €
14.0000,25620 €3.586,80 €
20.0000,25207 €5.041,40 €
24.0000,25012 €6.002,88 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €