
TP8M475M010C | |
---|---|
DigiKey Part Number | 718-TP8M475M010CTR-ND - Tape & Reel (TR) 718-TP8M475M010CCT-ND - Cut Tape (CT) 718-TP8M475M010CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP8M475M010C |
Description | TP8475M010M2T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,34500 € | 3,45 € |
50 | 0,26200 € | 13,10 € |
100 | 0,23650 € | 23,65 € |
500 | 0,19358 € | 96,79 € |
1.000 | 0,18029 € | 180,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16359 € | 654,36 € |
8.000 | 0,15605 € | 1.248,40 € |
12.000 | 0,15226 € | 1.827,12 € |
20.000 | 0,14807 € | 2.961,40 € |
28.000 | 0,14562 € | 4.077,36 € |
40.000 | 0,14327 € | 5.730,80 € |
48.000 | 0,14215 € | 6.823,20 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |