TH3 Series D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3E106K050C0300AS

DigiKey Part Number
718-TP3E106K050C0300ASTR-ND - Tape & Reel (TR)
718-TP3E106K050C0300ASCT-ND - Cut Tape (CT)
718-TP3E106K050C0300ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP3E106K050C0300AS
Description
TP3106K050EC0300AS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,39600 €13,96 €
501,14060 €57,03 €
1001,06140 €106,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,96160 €384,64 €
8000,91659 €733,27 €
1.2000,89406 €1.072,87 €
2.0000,86908 €1.738,16 €
2.8000,85447 €2.392,52 €
4.0000,84042 €3.361,68 €
4.8000,83376 €4.002,05 €
9.6000,81132 €7.788,67 €
10.0000,81014 €8.101,40 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €