
TP3D336K020C0700AS | |
|---|---|
DigiKey Part Number | 718-TP3D336K020C0700ASTR-ND - Tape & Reel (TR) 718-TP3D336K020C0700ASCT-ND - Cut Tape (CT) 718-TP3D336K020C0700ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3D336K020C0700AS |
Description | TP3336K020DC0700AS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87900 € | 8,79 € |
| 50 | 0,70060 € | 35,03 € |
| 100 | 0,64570 € | 64,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55264 € | 276,32 € |
| 1.000 | 0,52385 € | 523,85 € |
| 1.500 | 0,50943 € | 764,15 € |
| 2.500 | 0,49345 € | 1.233,62 € |
| 3.500 | 0,48411 € | 1.694,38 € |
| 5.000 | 0,47512 € | 2.375,60 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

