
TP3D227K010C0125AS | |
|---|---|
DigiKey Part Number | 718-TP3D227K010C0125ASTR-ND - Tape & Reel (TR) 718-TP3D227K010C0125ASCT-ND - Cut Tape (CT) 718-TP3D227K010C0125ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3D227K010C0125AS |
Description | TP3227K010DC0125AS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04900 € | 10,49 € |
| 50 | 0,84340 € | 42,17 € |
| 100 | 0,78000 € | 78,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67288 € | 336,44 € |
| 1.000 | 0,63973 € | 639,73 € |
| 1.500 | 0,62312 € | 934,68 € |
| 2.500 | 0,60471 € | 1.511,77 € |
| 3.500 | 0,59395 € | 2.078,82 € |
| 5.000 | 0,58359 € | 2.917,95 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

