
TP3D226K035C0200AS | |
|---|---|
DigiKey Part Number | 718-TP3D226K035C0200ASTR-ND - Tape & Reel (TR) 718-TP3D226K035C0200ASCT-ND - Cut Tape (CT) 718-TP3D226K035C0200ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3D226K035C0200AS |
Description | TP3226K035DC0200AS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TP3D226K035C0200AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,39000 € | 13,90 € |
| 50 | 1,13340 € | 56,67 € |
| 100 | 1,05430 € | 105,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92042 € | 460,21 € |
| 1.000 | 0,87898 € | 878,98 € |
| 1.500 | 0,85820 € | 1.287,30 € |
| 2.500 | 0,83519 € | 2.087,97 € |
| 3.500 | 0,82173 € | 2.876,05 € |
| 5.000 | 0,80878 € | 4.043,90 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

