
TP3D107K010C0100AS | |
|---|---|
DigiKey Part Number | 718-TP3D107K010C0100ASTR-ND - Tape & Reel (TR) 718-TP3D107K010C0100ASCT-ND - Cut Tape (CT) 718-TP3D107K010C0100ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3D107K010C0100AS |
Description | TP3107K010DC0100AS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TP3D107K010C0100AS Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81600 € | 8,16 € |
| 50 | 0,64800 € | 32,40 € |
| 100 | 0,59610 € | 59,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50852 € | 254,26 € |
| 1.000 | 0,48143 € | 481,43 € |
| 1.500 | 0,46785 € | 701,77 € |
| 2.500 | 0,45280 € | 1.132,00 € |
| 3.500 | 0,44400 € | 1.554,00 € |
| 5.000 | 0,43553 € | 2.177,65 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

