
TP3D106M035C0800AS | |
|---|---|
DigiKey Part Number | 718-TP3D106M035C0800ASTR-ND - Tape & Reel (TR) 718-TP3D106M035C0800ASCT-ND - Cut Tape (CT) 718-TP3D106M035C0800ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3D106M035C0800AS |
Description | TP3106M035DC0800AS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TP3D106M035C0800AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,73080 € | 36,54 € |
| 100 | 0,67380 € | 67,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57740 € | 288,70 € |
| 1.000 | 0,54758 € | 547,58 € |
| 1.500 | 0,53265 € | 798,97 € |
| 2.500 | 0,51610 € | 1.290,25 € |
| 3.500 | 0,50643 € | 1.772,51 € |
| 5.000 | 0,49712 € | 2.485,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

