
TP3D106K050C0550AS | |
---|---|
DigiKey Part Number | 718-TP3D106K050C0550ASTR-ND - Tape & Reel (TR) 718-TP3D106K050C0550ASCT-ND - Cut Tape (CT) 718-TP3D106K050C0550ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3D106K050C0550AS |
Description | TP3106K050DC0550AS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 550mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,02000 € | 2,02 € |
10 | 1,37800 € | 13,78 € |
50 | 1,12460 € | 56,23 € |
100 | 1,04630 € | 104,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,93216 € | 466,08 € |
1.000 | 0,89034 € | 890,34 € |
1.500 | 0,86939 € | 1.304,09 € |
2.500 | 0,84617 € | 2.115,42 € |
3.500 | 0,83260 € | 2.914,10 € |
5.000 | 0,81953 € | 4.097,65 € |
6.000 | 0,81335 € | 4.880,10 € |
Unit Price without VAT: | 2,02000 € |
---|---|
Unit Price with VAT: | 2,40380 € |