
TP3C106K016C1800AS | |
---|---|
DigiKey Part Number | 718-TP3C106K016C1800ASTR-ND - Tape & Reel (TR) 718-TP3C106K016C1800ASCT-ND - Cut Tape (CT) 718-TP3C106K016C1800ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3C106K016C1800AS |
Description | TP3106K016CC1800AS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,37600 € | 3,76 € |
50 | 0,28720 € | 14,36 € |
100 | 0,25980 € | 25,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,21786 € | 108,93 € |
1.000 | 0,20329 € | 203,29 € |
1.500 | 0,19599 € | 293,99 € |
2.500 | 0,18792 € | 469,80 € |
3.500 | 0,18319 € | 641,16 € |
5.000 | 0,17865 € | 893,25 € |
6.000 | 0,17650 € | 1.059,00 € |
12.000 | 0,16925 € | 2.031,00 € |
12.500 | 0,16886 € | 2.110,75 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |