
TP3B476K010C0600AS | |
|---|---|
DigiKey Part Number | 718-TP3B476K010C0600ASTR-ND - Tape & Reel (TR) 718-TP3B476K010C0600ASCT-ND - Cut Tape (CT) 718-TP3B476K010C0600ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B476K010C0600AS |
Description | TP3476K010BC0600AS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36400 € | 18,20 € |
| 100 | 0,33080 € | 33,08 € |
| 500 | 0,27482 € | 137,41 € |
| 1.000 | 0,25751 € | 257,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24327 € | 486,54 € |
| 4.000 | 0,23155 € | 926,20 € |
| 6.000 | 0,22568 € | 1.354,08 € |
| 10.000 | 0,21917 € | 2.191,70 € |
| 14.000 | 0,21537 € | 3.015,18 € |
| 20.000 | 0,21170 € | 4.234,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

