
TP3B226M016C1900AS | |
|---|---|
DigiKey Part Number | 718-TP3B226M016C1900ASTR-ND - Tape & Reel (TR) 718-TP3B226M016C1900ASCT-ND - Cut Tape (CT) 718-TP3B226M016C1900ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B226M016C1900AS |
Description | TP3226M016BC1900AS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.9Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,30640 € | 15,32 € |
| 100 | 0,27760 € | 27,76 € |
| 500 | 0,22868 € | 114,34 € |
| 1.000 | 0,21357 € | 213,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20115 € | 402,30 € |
| 4.000 | 0,19092 € | 763,68 € |
| 6.000 | 0,18579 € | 1.114,74 € |
| 10.000 | 0,18011 € | 1.801,10 € |
| 14.000 | 0,17679 € | 2.475,06 € |
| 20.000 | 0,17360 € | 3.472,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

