
TP3B226M016C1900AS | |
|---|---|
DigiKey Part Number | 718-TP3B226M016C1900ASTR-ND - Tape & Reel (TR) 718-TP3B226M016C1900ASCT-ND - Cut Tape (CT) 718-TP3B226M016C1900ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B226M016C1900AS |
Description | TP3226M016BC1900AS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,30640 € | 15,32 € |
| 100 | 0,27760 € | 27,76 € |
| 500 | 0,22868 € | 114,34 € |
| 1.000 | 0,21357 € | 213,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20115 € | 402,30 € |
| 4.000 | 0,19092 € | 763,68 € |
| 6.000 | 0,18579 € | 1.114,74 € |
| 10.000 | 0,18011 € | 1.801,10 € |
| 14.000 | 0,17679 € | 2.475,06 € |
| 20.000 | 0,17360 € | 3.472,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

