
TP3B226M010C1900AS | |
---|---|
DigiKey Part Number | 718-TP3B226M010C1900ASTR-ND - Tape & Reel (TR) 718-TP3B226M010C1900ASCT-ND - Cut Tape (CT) 718-TP3B226M010C1900ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B226M010C1900AS |
Description | TP3226M010BC1900AS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,37000 € | 3,70 € |
50 | 0,28220 € | 14,11 € |
100 | 0,25520 € | 25,52 € |
500 | 0,20960 € | 104,80 € |
1.000 | 0,19552 € | 195,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18761 € | 375,22 € |
4.000 | 0,17788 € | 711,52 € |
6.000 | 0,17301 € | 1.038,06 € |
10.000 | 0,16761 € | 1.676,10 € |
14.000 | 0,16445 € | 2.302,30 € |
20.000 | 0,16141 € | 3.228,20 € |
24.000 | 0,15997 € | 3.839,28 € |
48.000 | 0,15512 € | 7.445,76 € |
50.000 | 0,15487 € | 7.743,50 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |