
TP3B226K016C0700AS | |
---|---|
DigiKey Part Number | 718-TP3B226K016C0700ASTR-ND - Tape & Reel (TR) 718-TP3B226K016C0700ASCT-ND - Cut Tape (CT) 718-TP3B226K016C0700ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B226K016C0700AS |
Description | TP3226K016BC0700AS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,42500 € | 4,25 € |
50 | 0,32660 € | 16,33 € |
100 | 0,29640 € | 29,64 € |
500 | 0,24520 € | 122,60 € |
1.000 | 0,22937 € | 229,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22068 € | 441,36 € |
4.000 | 0,20975 € | 839,00 € |
6.000 | 0,20427 € | 1.225,62 € |
10.000 | 0,19820 € | 1.982,00 € |
14.000 | 0,19465 € | 2.725,10 € |
20.000 | 0,19124 € | 3.824,80 € |
24.000 | 0,18962 € | 4.550,88 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |