
TP3B226K010C0700AS | |
|---|---|
DigiKey Part Number | 718-TP3B226K010C0700ASTR-ND - Tape & Reel (TR) 718-TP3B226K010C0700ASCT-ND - Cut Tape (CT) 718-TP3B226K010C0700ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B226K010C0700AS |
Description | TP3226K010BC0700AS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,27700 € | 13,85 € |
| 100 | 0,25040 € | 25,04 € |
| 500 | 0,20530 € | 102,65 € |
| 1.000 | 0,19135 € | 191,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17989 € | 359,78 € |
| 4.000 | 0,17045 € | 681,80 € |
| 6.000 | 0,16572 € | 994,32 € |
| 10.000 | 0,16048 € | 1.604,80 € |
| 14.000 | 0,15742 € | 2.203,88 € |
| 20.000 | 0,15447 € | 3.089,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

