
TP3B106K016C2000AS | |
|---|---|
DigiKey Part Number | 718-TP3B106K016C2000ASTR-ND - Tape & Reel (TR) 718-TP3B106K016C2000ASCT-ND - Cut Tape (CT) 718-TP3B106K016C2000ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B106K016C2000AS |
Description | TP3106K016BC2000AS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,30080 € | 30,08 € |
| 500 | 0,24860 € | 124,30 € |
| 1.000 | 0,23247 € | 232,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21921 € | 438,42 € |
| 4.000 | 0,20829 € | 833,16 € |
| 6.000 | 0,20282 € | 1.216,92 € |
| 10.000 | 0,19676 € | 1.967,60 € |
| 14.000 | 0,19321 € | 2.704,94 € |
| 20.000 | 0,18980 € | 3.796,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

