
TP3B106K016C0800AS | |
---|---|
DigiKey Part Number | 718-TP3B106K016C0800ASTR-ND - Tape & Reel (TR) 718-TP3B106K016C0800ASCT-ND - Cut Tape (CT) 718-TP3B106K016C0800ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B106K016C0800AS |
Description | TP3106K016BC0800AS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,39400 € | 3,94 € |
50 | 0,30140 € | 15,07 € |
100 | 0,27300 € | 27,30 € |
500 | 0,22494 € | 112,47 € |
1.000 | 0,21009 € | 210,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,20184 € | 403,68 € |
4.000 | 0,19158 € | 766,32 € |
6.000 | 0,18645 € | 1.118,70 € |
10.000 | 0,18075 € | 1.807,50 € |
14.000 | 0,17743 € | 2.484,02 € |
20.000 | 0,17422 € | 3.484,40 € |
24.000 | 0,17271 € | 4.145,04 € |
48.000 | 0,16760 € | 8.044,80 € |
50.000 | 0,16733 € | 8.366,50 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |