
TP3B105K035C5000AS | |
|---|---|
DigiKey Part Number | 718-TP3B105K035C5000ASTR-ND - Tape & Reel (TR) 718-TP3B105K035C5000ASCT-ND - Cut Tape (CT) 718-TP3B105K035C5000ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B105K035C5000AS |
Description | TP3105K035BC5000AS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,25490 € | 25,49 € |
| 500 | 0,20908 € | 104,54 € |
| 1.000 | 0,19489 € | 194,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18323 € | 366,46 € |
| 4.000 | 0,17363 € | 694,52 € |
| 6.000 | 0,16882 € | 1.012,92 € |
| 10.000 | 0,16349 € | 1.634,90 € |
| 14.000 | 0,16038 € | 2.245,32 € |
| 20.000 | 0,15738 € | 3.147,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

