
TMCUB0J107MTRF | |
---|---|
DigiKey Part Number | 718-TMCUB0J107MTRFTR-ND - Tape & Reel (TR) 718-TMCUB0J107MTRFCT-ND - Cut Tape (CT) 718-TMCUB0J107MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCUB0J107MTRF |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T, UB | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,32900 € | 3,29 € |
50 | 0,25020 € | 12,51 € |
100 | 0,22560 € | 22,56 € |
500 | 0,18418 € | 92,09 € |
1.000 | 0,17140 € | 171,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15872 € | 476,16 € |
6.000 | 0,15083 € | 904,98 € |
9.000 | 0,14689 € | 1.322,01 € |
15.000 | 0,14251 € | 2.137,65 € |
21.000 | 0,13995 € | 2.938,95 € |
30.000 | 0,13749 € | 4.124,70 € |
36.000 | 0,13632 € | 4.907,52 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |