
TMCUA1C475KTRF | |
---|---|
DigiKey Part Number | 718-TMCUA1C475KTRFTR-ND - Tape & Reel (TR) 718-TMCUA1C475KTRFCT-ND - Cut Tape (CT) 718-TMCUA1C475KTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCUA1C475KTRF |
Description | TMCUA1C475KTRF |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | UA | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |