
TMCSC1C106MTRF | |
|---|---|
DigiKey Part Number | 718-2534-2-ND - Tape & Reel (TR) 718-2534-1-ND - Cut Tape (CT) 718-2534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSC1C106MTRF |
Description | CAP TANT 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V Nonstandard 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.126" W (5.80mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,37090 € | 37,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30960 € | 154,80 € |
| 1.500 | 0,28117 € | 421,75 € |
| 2.500 | 0,27065 € | 676,62 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

