Similar

TMCSB1V105MTRF | |
|---|---|
DigiKey Part Number | 718-TMCSB1V105MTRFTR-ND - Tape & Reel (TR) 718-TMCSB1V105MTRFCT-ND - Cut Tape (CT) 718-TMCSB1V105MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSB1V105MTRF |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,15948 € | 79,74 € |
| 1.000 | 0,14792 € | 147,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13840 € | 276,80 € |
| 6.000 | 0,12664 € | 759,84 € |
| 10.000 | 0,12229 € | 1.222,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


