
TMCSA1V104MTRF | |
---|---|
DigiKey Part Number | 718-2520-2-ND - Tape & Reel (TR) 718-2520-1-ND - Cut Tape (CT) 718-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSA1V104MTRF |
Description | CAP TANT 100NF 20% 35V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 38.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 38.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25300 € | 2,53 € |
50 | 0,18940 € | 9,47 € |
100 | 0,16980 € | 16,98 € |
500 | 0,13676 € | 68,38 € |
1.000 | 0,12653 € | 126,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,12048 € | 240,96 € |
4.000 | 0,11342 € | 453,68 € |
6.000 | 0,10989 € | 659,34 € |
10.000 | 0,10597 € | 1.059,70 € |
14.000 | 0,10368 € | 1.451,52 € |
20.000 | 0,10148 € | 2.029,60 € |
24.000 | 0,10044 € | 2.410,56 € |
48.000 | 0,09692 € | 4.652,16 € |
50.000 | 0,09674 € | 4.837,00 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |