
TMCP1E105KTRF | |
---|---|
DigiKey Part Number | 718-TMCP1E105KTRFTR-ND - Tape & Reel (TR) 718-TMCP1E105KTRFCT-ND - Cut Tape (CT) 718-TMCP1E105KTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1E105KTRF |
Description | TMCP1E105KTRF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 11Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20400 € | 2,04 € |
50 | 0,15140 € | 7,57 € |
100 | 0,13500 € | 13,50 € |
500 | 0,10742 € | 53,71 € |
1.000 | 0,09891 € | 98,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09018 € | 270,54 € |
6.000 | 0,08495 € | 509,70 € |
9.000 | 0,08232 € | 740,88 € |
15.000 | 0,07941 € | 1.191,15 € |
21.000 | 0,07772 € | 1.632,12 € |
30.000 | 0,07608 € | 2.282,40 € |
36.000 | 0,07531 € | 2.711,16 € |
72.000 | 0,07270 € | 5.234,40 € |
75.000 | 0,07256 € | 5.442,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |