
TMCP1D334MTRF | |
|---|---|
DigiKey Part Number | 718-2503-2-ND - Tape & Reel (TR) 718-2503-1-ND - Cut Tape (CT) 718-2503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1D334MTRF |
Description | CAP TANT 0.33UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 22Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP1D334MTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 22Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,10980 € | 10,98 € |
| 500 | 0,08630 € | 43,15 € |
| 1.000 | 0,07906 € | 79,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07012 € | 210,36 € |
| 9.000 | 0,06356 € | 572,04 € |
| 15.000 | 0,06114 € | 917,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

