1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 11Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1D105MTRF

DigiKey Part Number
718-2501-2-ND - Tape & Reel (TR)
718-2501-1-ND - Cut Tape (CT)
718-2501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1D105MTRF
Description
CAP TANT 1UF 20% 20V 0805
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 11Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1D105MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
11Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
500,12380 €6,19 €
1000,10980 €10,98 €
5000,08630 €43,15 €
1.0000,07906 €79,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07012 €210,36 €
9.0000,06356 €572,04 €
15.0000,06114 €917,10 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €