
TMCP1D105KTRF | |
|---|---|
DigiKey Part Number | 718-TMCP1D105KTRFTR-ND - Tape & Reel (TR) 718-TMCP1D105KTRFCT-ND - Cut Tape (CT) 718-TMCP1D105KTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1D105KTRF |
Description | TMCP1D105KTRF |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 11Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,13780 € | 13,78 € |
| 500 | 0,10962 € | 54,81 € |
| 1.000 | 0,10094 € | 100,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09023 € | 270,69 € |
| 6.000 | 0,08499 € | 509,94 € |
| 9.000 | 0,08236 € | 741,24 € |
| 15.000 | 0,07945 € | 1.191,75 € |
| 21.000 | 0,07775 € | 1.632,75 € |
| 30.000 | 0,07612 € | 2.283,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

