2.2 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 8.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1C225KTRF

DigiKey Part Number
718-TMCP1C225KTRFTR-ND - Tape & Reel (TR)
718-TMCP1C225KTRFCT-ND - Cut Tape (CT)
718-TMCP1C225KTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1C225KTRF
Description
TMCP1C225KTRF
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 8.8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
8.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.006
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 $0,41 $
100,24600 $2,46 $
500,18180 $9,09 $
1000,16210 $16,21 $
5000,12898 $64,49 $
1.0000,11877 $118,77 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10616 $318,48 $
6.0000,10000 $600,00 $
9.0000,09691 $872,19 $
15.0000,09349 $1.402,35 $
21.0000,09149 $1.921,29 $
30.0000,08956 $2.686,80 $
Manufacturers Standard Package
Unit Price without VAT:0,41000 $
Unit Price with VAT:0,48790 $