4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1A475MTRF

DigiKey Part Number
718-2494-2-ND - Tape & Reel (TR)
718-2494-1-ND - Cut Tape (CT)
718-2494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1A475MTRF
Description
CAP TANT 4.7UF 20% 10V 0805
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1A475MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16700 €1,67 €
500,12220 €6,11 €
1000,10840 €10,84 €
5000,08522 €42,61 €
1.0000,07808 €78,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06925 €207,75 €
9.0000,06277 €564,93 €
15.0000,06038 €905,70 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €