
TMCP1A225MTRF | |
|---|---|
DigiKey Part Number | 718-2492-2-ND - Tape & Reel (TR) 718-2492-1-ND - Cut Tape (CT) 718-2492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1A225MTRF |
Description | CAP TANT 2.2UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 8.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP1A225MTRF Models |
Category | ESR (Equivalent Series Resistance) 8.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12220 € | 6,11 € |
| 100 | 0,10840 € | 10,84 € |
| 500 | 0,08522 € | 42,61 € |
| 1.000 | 0,07808 € | 78,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06925 € | 207,75 € |
| 9.000 | 0,06277 € | 564,93 € |
| 15.000 | 0,06038 € | 905,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

