TMCP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1A105MTRF

DigiKey Part Number
718-TMCP1A105MTRFTR-ND - Tape & Reel (TR)
718-TMCP1A105MTRFCT-ND - Cut Tape (CT)
718-TMCP1A105MTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1A105MTRF
Description
CAP TANT 1UF 20% 10V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMCP1A105MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
500,15140 €7,57 €
1000,13500 €13,50 €
5000,10742 €53,71 €
1.0000,09891 €98,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09018 €270,54 €
6.0000,08495 €509,70 €
9.0000,08232 €740,88 €
15.0000,07941 €1.191,15 €
21.0000,07772 €1.632,12 €
30.0000,07608 €2.282,40 €
36.0000,07531 €2.711,16 €
72.0000,07270 €5.234,40 €
75.0000,07256 €5.442,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €