Direct

TMCP0J475MTRF | |
|---|---|
DigiKey Part Number | 718-2488-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMCP0J475MTRF |
Description | CAP TANT 4.7UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP0J475MTRF Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR475M006RNJV | KYOCERA AVX | 0 | 478-TAJR475M006RNJVTR-ND | 0,33922 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06925 € | 207,75 € |
| Unit Price without VAT: | 0,06925 € |
|---|---|
| Unit Price with VAT: | 0,08241 € |


